
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.79000 | $44.79 |
| 10 | $31.28800 | $312.88 |
| 25 | $29.47520 | $736.88 |
| 50 | $27.86940 | $1,393.47 |
| 200 | $25.77435 | $5,154.87 |
| 400 | $24.74678 | $9,898.71 |
| 600 | $24.65485 | $14,792.91 |
| 1,000 | $23.57700 | $23,577.00 |


