
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.81000 | $62.81 |
| 10 | $43.11400 | $431.14 |
| 40 | $35.45525 | $1,418.21 |
| 80 | $32.46363 | $2,597.09 |
| 120 | $30.92725 | $3,711.27 |
| 280 | $28.15246 | $7,882.69 |
| 520 | $26.44810 | $13,753.01 |
| 1,000 | $24.89807 | $24,898.07 |





