Heat Sink TO-218, TO-220, TO-247 Aluminum 10.0W @ 50°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-218, TO-220, TO-247 Aluminum 10.0W @ 50°C Board Level, Vertical
FA-T220-64E
FA-T220-64E

FA-T220-64E

DigiKey Part Number
FA-T220-64E-ND
Manufacturer
Manufacturer Product Number
FA-T220-64E
Description
HEATSINK TO-218,TO-220,TO-247
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 10.0W @ 50°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
FA-T220-64E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
2.500" (63.50mm)
Width
1.638" (41.60mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
10.0W @ 50°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 300 LFM
Thermal Resistance @ Natural
3.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2,592$24.35904$63,138.63