TJA1441ATK/S1Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 6,309
Unit Price: $11.75000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 11,614
Unit Price: $11.75000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $5.56880
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 26,437
Unit Price: $11.75000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $7.18723
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $7.09790
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 3,676
Unit Price: $14.52000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $7.09790
Datasheet
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1441ATK/S1Z

DigiKey Part Number
568-TJA1441ATK/S1ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1441ATK/S1Z
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$5.56880$33,412.80
12,000$5.56818$66,818.16
Manufacturers Standard Package