
TJA1442BTK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1442BTK/0ZTR-ND - Tape & Reel (TR) 568-TJA1442BTK/0ZCT-ND - Cut Tape (CT) 568-TJA1442BTK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1442BTK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.52000 | $14.52 |
| 10 | $10.64700 | $106.47 |
| 25 | $9.67600 | $241.90 |
| 100 | $8.60310 | $860.31 |
| 250 | $8.09192 | $2,022.98 |
| 500 | $7.78354 | $3,891.77 |
| 1,000 | $7.52981 | $7,529.81 |
| 2,500 | $7.26185 | $18,154.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $7.09790 | $42,587.40 |


