SA58670BS,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 555
Unit Price: $15.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,800
Unit Price: $9.06000
Datasheet

Similar


Texas Instruments
In Stock: 4,541
Unit Price: $11.99000
Datasheet
20-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-VFQFN
20-HVQFN SOT917-1

SA58670BS,115

DigiKey Part Number
568-4268-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA58670BS,115
Description
IC AMP CLASS D STER 2.1W 20HVQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.1W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HVQFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes