
PAM8404KGR | |
---|---|
DigiKey Part Number | 31-PAM8404KGRTR-ND - Tape & Reel (TR) 31-PAM8404KGRCT-ND - Cut Tape (CT) 31-PAM8404KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8404KGR |
Description | IC AMP CLASS D STEREO 3W 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.07000 | $9.07 |
10 | $6.55200 | $65.52 |
25 | $5.91760 | $147.94 |
100 | $5.22410 | $522.41 |
250 | $4.89356 | $1,223.39 |
500 | $4.69424 | $2,347.12 |
1,000 | $4.53012 | $4,530.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.32739 | $12,982.17 |
6,000 | $4.22818 | $25,369.08 |
9,000 | $4.17849 | $37,606.41 |
15,000 | $4.12347 | $61,852.05 |