PDTC123TE,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,681
Unit Price: $2.96000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,236
Unit Price: $2.39000
Datasheet

Similar


onsemi
In Stock: 41,247
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 9,368
Unit Price: $1.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,226
Unit Price: $2.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30531
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32035
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,798
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,459
Unit Price: $1.40000
Datasheet
EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC123TE,115

DigiKey Part Number
PDTC123TE,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC123TE,115
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes