
DDTC123TE-7 | |
---|---|
DigiKey Part Number | 31-DDTC123TE-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC123TE-7 |
Description | TRANS PREBIAS NPN 150MW SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.00148 | $4.44 |
6,000 | $0.00129 | $7.74 |
9,000 | $0.00119 | $10.71 |
15,000 | $0.00106 | $15.90 |
21,000 | $0.00099 | $20.79 |
30,000 | $0.00092 | $27.60 |
75,000 | $0.00075 | $56.25 |
150,000 | $0.00065 | $97.50 |
300,000 | $0.00056 | $168.00 |