


PDTC123TU,115 | |
---|---|
DigiKey Part Number | 1727-PDTC123TU,115TR-ND - Tape & Reel (TR) 1727-PDTC123TU,115CT-ND - Cut Tape (CT) 1727-PDTC123TU,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC123TU,115 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.82900 | $8.29 |
100 | $0.51320 | $51.32 |
500 | $0.37246 | $186.23 |
1,000 | $0.32672 | $326.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21751 | $652.53 |
6,000 | $0.19297 | $1,157.82 |
9,000 | $0.18043 | $1,623.87 |
15,000 | $0.16633 | $2,494.95 |
21,000 | $0.15796 | $3,317.16 |
30,000 | $0.14983 | $4,494.90 |
75,000 | $0.13195 | $9,896.25 |
150,000 | $0.12089 | $18,133.50 |
300,000 | $0.11159 | $33,477.00 |