PBSS3515E,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,940
Unit Price: $4.57000
Datasheet

Similar


onsemi
In Stock: 577
Unit Price: $6.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,946
Unit Price: $2.61000
Datasheet
EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS3515E,135

DigiKey Part Number
568-7285-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS3515E,135
Description
TRANS PNP 15V 0.5A SC-75
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 500 mA 280MHz 250 mW Surface Mount SC-75
Datasheet
 Datasheet
EDA/CAD Models
PBSS3515E,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 2V
Power - Max
250 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types