
2SA2018TL | |
---|---|
DigiKey Part Number | 2SA2018TLTR-ND - Tape & Reel (TR) 2SA2018TLCT-ND - Cut Tape (CT) 2SA2018TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2018TL |
Description | TRANS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2018TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.83200 | $28.32 |
100 | $1.80530 | $180.53 |
500 | $1.36010 | $680.05 |
1,000 | $1.21628 | $1,216.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03334 | $3,100.02 |
6,000 | $0.94112 | $5,646.72 |
9,000 | $0.89412 | $8,047.08 |
15,000 | $0.84129 | $12,619.35 |
21,000 | $0.81000 | $17,010.00 |
30,000 | $0.77959 | $23,387.70 |
75,000 | $0.73059 | $54,794.25 |