NX5DV715HF,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 768
Unit Price: $8.48000
Datasheet
32-HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5DV715HF,118

DigiKey Part Number
568-5209-2-ND - Tape & Reel (TR)
568-5209-1-ND - Cut Tape (CT)
568-5209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5DV715HF,118
Description
IC VGA SWITCH 32HWQFN
Customer Reference
Detailed Description
Video Switch IC 2 Channel 32-HWQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
4Ohm (Typ)
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
600MHz
Features
Buffers, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-HWQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes