14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0304EPWJ

DigiKey Part Number
568-15311-2-ND - Tape & Reel (TR)
568-15311-1-ND - Cut Tape (CT)
568-15311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0304EPWJ
Description
IC TRANSLTR TRX 4BIT 14-TSSOP
Customer Reference
Detailed Description
Translating Transceiver IC 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Translating Transceiver
Supply Voltage
0.95V ~ 3.6V, 1.65V ~ 5.5V
Number of Bits
4
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.48000$8.48
10$6.09400$60.94
25$5.50200$137.55
100$4.85190$485.19
250$4.54168$1,135.42
500$4.35436$2,177.18