
NX3L2267GU,115 | |
---|---|
DigiKey Part Number | 568-8411-2-ND - Tape & Reel (TR) 568-8411-1-ND - Cut Tape (CT) 568-8411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2267GU,115 |
Description | IC SWITCH SPDTX2 750MOHM 10XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 90mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 37pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.98000 | $49.80 |
25 | $4.48480 | $112.12 |
100 | $3.93820 | $393.82 |
250 | $3.67772 | $919.43 |
500 | $3.52050 | $1,760.25 |
1,000 | $3.39117 | $3,391.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.19712 | $12,788.48 |
8,000 | $3.12500 | $25,000.00 |
12,000 | $3.08889 | $37,066.68 |
20,000 | $3.04890 | $60,978.00 |