
IW416UK/A1IZ | |
---|---|
DigiKey Part Number | 568-IW416UK/A1IZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW416UK/A1IZ |
Description | IC RF TXRX 802.15.4 76WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, Bluetooth, Cellular, WiFi 802.11a/b/g/n, Bluetooth v5.1, Class 2, GPS, GSM, LTE, WCDMA 2.4GHz, 5GHz 76-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, BPSK, GFSK, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 21dBm | |
Sensitivity | -99dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, I2S, PCM, SDIO, UART | |
Voltage - Supply | 1.05V, 1.8V, 2.2V | |
Current - Receiving | 5µA ~ 72mA | |
Current - Transmitting | 240µA ~ 325mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 76-UFBGA, WLCSP | |
Supplier Device Package | 76-WLCSP (3.95x3.565) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $40.56164 | $81,123.28 |