68 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW416HN/A1IMP

DigiKey Part Number
568-IW416HN/A1IMPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IW416HN/A1IMP
Description
IC RF TXRX 802.15.4 68HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4, Bluetooth, Cellular, WiFi 802.11a/b/g/n, Bluetooth v5.1, Class 2, GPS, GSM, LTE, WCDMA 2.4GHz, 5GHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx Only
RF Family/Standard
802.15.4, Bluetooth, Cellular, WiFi
Protocol
Modulation
4-DQPSK, 8-DPSK, 16-QAM, BPSK, GFSK, OFDM, QPSK
Frequency
Data Rate (Max)
150Mbps
Power - Output
21dBm
Sensitivity
-106dBm
Memory Size
-
Serial Interfaces
GPIO, I2S, JTAG, PCM, SDIO, UART
Voltage - Supply
1.05V, 1.8V, 2.2V
Current - Receiving
5µA ~ 60mA
Current - Transmitting
240µA ~ 325mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$42.69228$85,384.56
Manufacturers Standard Package