
0107-12-R1.0 | |
---|---|
DigiKey Part Number | 2001-1004-ND |
Manufacturer | BiPOM Electronics, Inc. |
Manufacturer Product Number | 0107-12-R1.0 |
Description | USB HOST (FX30) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Interface FX30 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BiPOM Electronics, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | FX30 | |
Type | Interface | |
Function | USB | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $377.38000 | $377.38 |