
BB202LX,315 | |
---|---|
DigiKey Part Number | BB202LX,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB202LX,315 |
Description | DIODE VARACTOR 6V SINGLE SOD2 |
Customer Reference | |
Detailed Description | Varactors Single 6 V Surface Mount SOD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 11.2pF @ 2.3V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C0.2/C2.3 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD2 | |
Base Product Number |