
BB202,115 | |
---|---|
DigiKey Part Number | 568-1953-2-ND - Tape & Reel (TR) 568-1953-1-ND - Cut Tape (CT) 568-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB202,115 |
Description | DIODE VARACTOR 6V SNGLE SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 6 V Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BB202,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 11.2pF @ 2.3V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C0.2/C2.3 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.11100 | $71.11 |
100 | $4.71230 | $471.23 |
500 | $3.68082 | $1,840.41 |