74LVC827APW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,168
Unit Price: $14.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.77000
Datasheet

Similar


Texas Instruments
In Stock: 360
Unit Price: $15.72000
Datasheet

Similar


Texas Instruments
In Stock: 3,314
Unit Price: $12.68000
Datasheet

Similar


Texas Instruments
In Stock: 665
Unit Price: $15.72000
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC827APW,118

DigiKey Part Number
1727-4038-2-ND - Tape & Reel (TR)
1727-4038-1-ND - Cut Tape (CT)
1727-4038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC827APW,118
Description
IC BUFF NON-INVERT 3.6V 24-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types