
SN74LVC827ADBR | |
---|---|
DigiKey Part Number | 296-8545-2-ND - Tape & Reel (TR) 296-8545-1-ND - Cut Tape (CT) 296-8545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC827ADBR |
Description | IC BUFF NON-INVERT 3.6V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $10.67700 | $106.77 |
25 | $9.71360 | $242.84 |
100 | $8.65020 | $865.02 |
250 | $8.14344 | $2,035.86 |
500 | $8.04826 | $4,024.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.37946 | $14,758.92 |
4,000 | $7.20907 | $28,836.28 |
6,000 | $7.12374 | $42,742.44 |
10,000 | $7.02921 | $70,292.10 |