CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC827APWT

DigiKey Part Number
296-SN74LVC827APWTTR-ND - Tape & Reel (TR)
296-SN74LVC827APWTCT-ND - Cut Tape (CT)
296-SN74LVC827APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC827APWT
Description
IC BUFF NON-INVERT 3.6V 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC827APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.72000$15.72
10$11.56600$115.66
25$10.53360$263.34
100$9.39350$939.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.57048$1,892.62
500$7.28302$3,641.51
750$7.13901$5,354.26
1,250$6.97942$8,724.27
1,750$6.88614$12,050.75
2,500$6.79647$16,991.17
6,250$6.60337$41,271.06
12,500$6.48697$81,087.12
Manufacturers Standard Package