Similar
Similar
Similar
Similar

74LV86D,112 | |
|---|---|
DigiKey Part Number | 74LV86D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV86D,112 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX86DR2G | onsemi | 2,488 | 488-MC74LVX86DR2GCT-ND | $2.55000 | Similar |
| SN74LV86AD | Texas Instruments | 250 | 296-1693-5-ND | $8.47000 | Similar |
| SN74LV86ADR | Texas Instruments | 5,740 | 296-31888-1-ND | $4.03000 | Similar |
| SN74LV86ANSR | Texas Instruments | 5,664 | 296-49909-1-ND | $7.40000 | Similar |




