
SN74LV86ANSR | |
|---|---|
DigiKey Part Number | 296-49909-2-ND - Tape & Reel (TR) 296-49909-1-ND - Cut Tape (CT) 296-49909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ANSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $5.30300 | $53.03 |
| 25 | $4.77840 | $119.46 |
| 100 | $4.20200 | $420.20 |
| 250 | $3.92660 | $981.65 |
| 500 | $3.76068 | $1,880.34 |
| 1,000 | $3.74851 | $3,748.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.51165 | $7,023.30 |
| 4,000 | $3.41908 | $13,676.32 |
| 6,000 | $3.37273 | $20,236.38 |
| 10,000 | $3.32138 | $33,213.80 |
| 14,000 | $3.29137 | $46,079.18 |
| 20,000 | $3.26250 | $65,250.00 |

