
SN74LV86ADR | |
---|---|
DigiKey Part Number | 296-31888-2-ND - Tape & Reel (TR) 296-31888-1-ND - Cut Tape (CT) 296-31888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ADR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.81500 | $28.15 |
25 | $2.51240 | $62.81 |
100 | $2.18070 | $218.07 |
250 | $2.02344 | $505.86 |
500 | $1.92826 | $964.13 |
1,000 | $1.86405 | $1,864.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.76751 | $4,418.77 |
5,000 | $1.71772 | $8,588.60 |
7,500 | $1.69280 | $12,696.00 |
12,500 | $1.66516 | $20,814.50 |
17,500 | $1.64902 | $28,857.85 |
25,000 | $1.63350 | $40,837.50 |