Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC237D,652 | |
|---|---|
DigiKey Part Number | 568-74HC237D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC237D,652 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC137D,652 | NXP USA Inc. | 0 | 568-74HC137D,652-ND | $0.00000 | Parametric Equivalent |
| 74HC137D,653 | NXP USA Inc. | 0 | 568-74HC137D,653TR-ND | $0.00000 | Parametric Equivalent |
| 74HC138D,653 | NXP USA Inc. | 0 | 568-74HC138D,653TR-ND | $0.00000 | Parametric Equivalent |
| 74HC138D/AUJ | NXP USA Inc. | 0 | 74HC138D/AUJ-ND | $0.00000 | Parametric Equivalent |
| 74HC238D,652 | NXP USA Inc. | 0 | 568-74HC238D,652-ND | $0.00000 | Parametric Equivalent |






