
74HC138D | |
|---|---|
DigiKey Part Number  | 74HC138DTR-ND - Tape & Reel (TR) 74HC138DCT-ND - Cut Tape (CT) 74HC138DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74HC138D  | 
Description  | IC DECODER/DEMUX 1 X 3:8 16-SOIC  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Decoder/Demultiplexer 1 x 3:8 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74HC138D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Decoder/Demultiplexer  | |
Circuit  | 1 x 3:8  | |
Independent Circuits  | 1  | |
Current - Output High, Low  | 5.2mA, 5.2mA  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 2V ~ 6V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.95800 | $19.58 | 
| 25 | $1.73920 | $43.48 | 
| 100 | $1.49870 | $149.87 | 
| 250 | $1.38468 | $346.17 | 
| 500 | $1.31564 | $657.82 | 
| 1,000 | $1.25894 | $1,258.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.19910 | $2,997.75 | 
| 5,000 | $1.16301 | $5,815.05 | 
| 7,500 | $1.14495 | $8,587.12 | 
| 12,500 | $1.12493 | $14,061.62 | 
| 17,500 | $1.11323 | $19,481.52 | 
| 25,000 | $1.10198 | $27,549.50 | 
| 62,500 | $1.07775 | $67,359.38 | 








