74HC238D,653 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 2,130
Unit Price: $3.29000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.80000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238D,653

DigiKey Part Number
568-74HC238D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC238D,653
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC238ADR2Gonsemi2,130MC74HC238ADR2GOSCT-ND$3.29000Direct
74HC238D,653Nexperia USA Inc.01727-2790-1-ND$2.80000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types