Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC166D,653 | |
|---|---|
DigiKey Part Number | 568-74HC166D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC166D,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC166D | Toshiba Semiconductor and Storage | 14,273 | 74HC166DCT-ND | $2.88000 | Parametric Equivalent |
| 74HC166D,653 | Nexperia USA Inc. | 2,500 | 1727-74HC166D,653CT-ND | $3.04000 | Parametric Equivalent |
| 74HC166D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC166D-Q100JCT-ND | $4.19000 | Parametric Equivalent |
| CD74HC166M | Texas Instruments | 113 | 296-CD74HC166M-ND | $9.04000 | Parametric Equivalent |
| CD74HC166M96 | Texas Instruments | 1,319 | 296-31570-1-ND | $4.77000 | Parametric Equivalent |





