
CD74HC166M | |
|---|---|
DigiKey Part Number | 296-CD74HC166M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC166M |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC166M Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC166M96 | Texas Instruments | 1,319 | 296-31570-1-ND | $96.00000 | Direct |
| 74HC166D,653 | Nexperia USA Inc. | 2,500 | 1727-74HC166D,653CT-ND | $61.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.51100 | $65.11 |
| 40 | $5.61725 | $224.69 |

