74HC166D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 113
Unit Price: $9.04000
Datasheet

Similar


Texas Instruments
In Stock: 1,319
Unit Price: $4.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.58796
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 7,947
Unit Price: $5.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.76318
Datasheet

Similar


Texas Instruments
In Stock: 1,159
Unit Price: $6.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,145
Unit Price: $4.93000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC166D-Q100J

DigiKey Part Number
1727-74HC166D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC166D-Q100JCT-ND - Cut Tape (CT)
1727-74HC166D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC166D-Q100J
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC166MTexas Instruments113296-CD74HC166M-ND$9.04000Similar
CD74HC166M96Texas Instruments1,319296-31570-1-ND$4.77000Similar
CD74HC166MG4Texas Instruments0CD74HC166MG4-ND$4.58796Similar
SN74HC166DTexas Instruments0296-8254-5-ND$0.00000Similar
SN74HC166DRTexas Instruments7,947296-14839-1-ND$5.18000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.92700$29.27
25$2.61120$65.28
100$2.27000$227.00
250$2.10732$526.83
500$2.00900$1,004.50
1,000$1.94595$1,945.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.84254$4,606.35
5,000$1.79104$8,955.20
7,500$1.76524$13,239.30
12,500$1.73667$21,708.38
17,500$1.71997$30,099.47
25,000$1.70391$42,597.75
Manufacturers Standard Package