74AHC1G06GW,125 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 69
Unit Price: $1.63000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


onsemi
In Stock: 4,547
Unit Price: $1.63000
Datasheet

Similar


Texas Instruments
In Stock: 33,188
Unit Price: $1.22000
Datasheet
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G06GW,125

DigiKey Part Number
74AHC1G06GW,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G06GW,125
Description
IC INVERTER 1CH 1-INP 5TSSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types