SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G05DFT2G

DigiKey Part Number
MC74VHC1G05DFT2GOSTR-ND - Tape & Reel (TR)
MC74VHC1G05DFT2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74VHC1G05DFT2G
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G05DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.10800$11.08
25$0.97880$24.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82805$2,484.15
6,000$0.74713$4,482.78
9,000$0.70603$6,354.27
15,000$0.65996$9,899.40
21,000$0.63274$13,287.54
30,000$0.60634$18,190.20
75,000$0.54858$41,143.50
150,000$0.54295$81,442.50
Manufacturers Standard Package