ISD1760SYIR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: $0.00000
28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1760SYIR

DigiKey Part Number
ISD1760SYIR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISD1760SYIR
Description
IC VOICE REC/PLAY 120SEC 28SOIC
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 40 ~ 120 Sec Pushbutton, SPI 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
-
Interface
Pushbutton, SPI
Input Signal
Analog - Single Ended, Microphone
Output Signal
Analog - Single Ended, PWM Speaker Output
Sampling Frequency
4 ~ 12kHz
Duration
40 ~ 120 Sec
Filter Pass Band
-
Messaging
Multiple
Oscillator Type
Internal
Features
Automatic Gain Control, Volume Control
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Supply
2.4 V ~ 5.5 V
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$49.95350$49,953.50
Manufacturers Standard Package