ISD-COB17240-(update)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC-ISD17240

DigiKey Part Number
816-NC-ISD17240-ND
Manufacturer
Manufacturer Product Number
NC-ISD17240
Description
EVAL BOARD FOR ISD17240
Customer Reference
Detailed Description
ISD17240 ChipCorder® Voice Record/Playback Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Audio
Function
Voice Record/Playback
Embedded
No
Utilized IC / Part
ISD17240
Primary Attributes
ASIC, 160 ~ 480 Sec., 4 ~ 12kHz, Class D Amp
Secondary Attributes
2.4 ~ 5.5V, 100k Record Cycles
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$109.49000$109.49
Manufacturers Standard Package