
NE-ISD1700 | |
---|---|
DigiKey Part Number | 816-NE-ISD1700-ND |
Manufacturer | |
Manufacturer Product Number | NE-ISD1700 |
Description | EVAL BRD FOR ISD1730 ~ ISD17210 |
Customer Reference | |
Detailed Description | ISD1730 ~ ISD17210 ChipCorder® Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | No | |
Utilized IC / Part | ISD1730 ~ ISD17210 | |
Primary Attributes | ASIC, 20 ~ 420 Sec., 4 ~ 12kHz, Class D Amp | |
Secondary Attributes | SPI/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,528.11000 | $1,528.11 |