
NSL21610-Q1HMSR | |
|---|---|
DigiKey Part Number | 5380-NSL21610-Q1HMSRTR-ND - Tape & Reel (TR) 5380-NSL21610-Q1HMSRCT-ND - Cut Tape (CT) 5380-NSL21610-Q1HMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSL21610-Q1HMSR |
Description | AUTO 1CH 450MA LED DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 450mA 8-HMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.72800 | $37.28 |
| 25 | $3.34160 | $83.54 |
| 100 | $2.91990 | $291.99 |
| 250 | $2.71808 | $679.52 |
| 500 | $2.59636 | $1,298.18 |
| 1,000 | $2.49617 | $2,496.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.39044 | $5,976.10 |
| 5,000 | $2.32669 | $11,633.45 |
| 7,500 | $2.29478 | $17,210.85 |
| 12,500 | $2.25942 | $28,242.75 |
| 17,500 | $2.23874 | $39,177.95 |
| 25,000 | $2.21886 | $55,471.50 |



