
NSM2013-50B5F-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSM2013-50B5F-DSWRTR-ND - Tape & Reel (TR) 5380-NSM2013-50B5F-DSWRCT-ND - Cut Tape (CT) 5380-NSM2013-50B5F-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2013-50B5F-DSWR |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NSM2013-50B5F-DSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.2µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.11000 | $22.11 |
| 5 | $19.72800 | $98.64 |
| 10 | $18.83000 | $188.30 |
| 25 | $17.76600 | $444.15 |
| 50 | $17.03660 | $851.83 |
| 100 | $16.36840 | $1,636.84 |
| 500 | $15.02534 | $7,512.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.52531 | $14,525.31 |
| 2,000 | $14.06652 | $28,133.04 |
| 3,000 | $13.81604 | $41,448.12 |
| 5,000 | $13.51785 | $67,589.25 |


