NSIP83086V-DSWTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSIP83086V-DSWTR

DigiKey Part Number
5380-NSIP83086V-DSWTR-ND - Tape & Reel (TR)
5380-NSIP83086V-DSWTRCT-ND - Cut Tape (CT)
5380-NSIP83086V-DSWTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSIP83086V-DSWTR
Description
DGTL ISOLTR 5KV 2CH GP 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
88ns, 12ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.86000$60.86
10$47.03700$470.37
25$43.57000$1,089.25
100$39.76510$3,976.51
250$37.94992$9,487.48
500$36.85592$18,427.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$35.95569$35,955.69
2,000$35.21476$70,429.52
Manufacturers Standard Package