16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL4685E

DigiKey Part Number
390-IL4685E-ND
Manufacturer
Manufacturer Product Number
IL4685E
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Isolation Products
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
28 mV
Data Rate
40Mbps
Voltage - Supply
3V ~ 3.5V, 3V ~ 3.6V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$54.05065$54,050.65