
NSE11409-QSPR | |
|---|---|
DigiKey Part Number | 5380-NSE11409-QSPRTR-ND - Tape & Reel (TR) 5380-NSE11409-QSPRCT-ND - Cut Tape (CT) 5380-NSE11409-QSPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSE11409-QSPR |
Description | AUTO 1CH LOW SIDE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver N-Channel 4A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | - | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Over Current, Short Circuit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $8.02800 | $80.28 |
| 25 | $7.27720 | $181.93 |
| 100 | $6.44850 | $644.85 |
| 250 | $6.05328 | $1,513.32 |
| 500 | $5.81522 | $2,907.61 |
| 1,000 | $5.61917 | $5,619.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.41222 | $13,530.55 |
| 5,000 | $5.28749 | $26,437.45 |
| 7,500 | $5.22501 | $39,187.58 |
| 12,500 | $5.15581 | $64,447.62 |




