
TPA1881Q-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPA1881Q-S5TR-STR-ND - Tape & Reel (TR) 5503-TPA1881Q-S5TR-SCT-ND - Cut Tape (CT) 5503-TPA1881Q-S5TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1881Q-S5TR-S |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.46000 | $17.46 |
| 10 | $12.91500 | $129.15 |
| 25 | $11.77440 | $294.36 |
| 100 | $10.52200 | $1,052.20 |
| 250 | $9.92532 | $2,481.33 |
| 500 | $9.56552 | $4,782.76 |
| 1,000 | $9.26936 | $9,269.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.93231 | $26,796.93 |


