



858FA05-103RAU1 | |
---|---|
DigiKey Part Number | 37-858FA05-103RAU1-ND |
Manufacturer | |
Manufacturer Product Number | 858FA05-103RAU1 |
Description | M12FW / 5P / A / M / U / 4-6MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Automation, Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.84000 | $134.84 |
10 | $114.59800 | $1,145.98 |
25 | $107.42120 | $2,685.53 |
50 | $102.29240 | $5,114.62 |
100 | $97.41170 | $9,741.17 |
250 | $91.31756 | $22,829.39 |
500 | $86.96432 | $43,482.16 |