
NM12-6A2-03M-BL | |
---|---|
DigiKey Part Number | 95-NM12-6A2-03M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A2-03M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $527.92000 | $527.92 |
10 | $448.72600 | $4,487.26 |
25 | $420.64520 | $10,516.13 |
50 | $400.58720 | $20,029.36 |
100 | $389.88810 | $38,988.81 |