Task Light Blue 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS60BL4Q

DigiKey Part Number
2170-GS60BL4Q-ND
Manufacturer
Manufacturer Product Number
GS60BL4Q
Description
GUIDE 60MM SPOT LIGHT, BLUE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Task Light Blue 12 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Blue
Luminous Flux
65lm
Length
-
Profile (W x H)
2.36" (60.0mm) Dia
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
High/Low/Off Switching
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,088.26000$2,088.26
Manufacturers Standard Package