194-015-213L171 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 6
Unit Price: $20.75000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $16.91960
Datasheet

Similar


EDAC Inc.
In Stock: 38
Unit Price: $27.12000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $21.51470
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $40.32560
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $43.89040
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,207
Unit Price: $12.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8,657
Unit Price: $12.42000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $8.79914
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,821
Unit Price: $19.28000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,383
Unit Price: $25.57000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $13.97000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

194-015-213L171

DigiKey Part Number
194-015-213L171-ND
Manufacturer
Manufacturer Product Number
194-015-213L171
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Ground Strap, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes