172-E15-111R011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 189
Unit Price: $45.30000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 463
Unit Price: $60.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,732
Unit Price: $92.33000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 384
Unit Price: $133.43000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 564
Unit Price: $58.54000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,252
Unit Price: $90.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 606
Unit Price: $110.91000
Datasheet

Similar


WEC
In Stock: 76
Unit Price: $122.46154
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $17.05440
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $16.78063
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,614
Unit Price: $26.31000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 182
Unit Price: $24.91000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 248
Unit Price: $15.13000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 104
Unit Price: $33.87000
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-E15-111R011

DigiKey Part Number
5515MEA-ND
Manufacturer
Manufacturer Product Number
172-E15-111R011
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes