748026-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 539
Unit Price: $113.87000
Datasheet

Similar


HARTING
In Stock: 60
Unit Price: $308.88000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $329.99300
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $283.72000
Datasheet

Similar


NorComp Inc.
In Stock: 33
Unit Price: $28.04000
Datasheet

Similar


NorComp Inc.
In Stock: 469
Unit Price: $35.35000
Datasheet

Similar


NorComp Inc.
In Stock: 189
Unit Price: $45.30000
Datasheet

Similar


NorComp Inc.
In Stock: 119
Unit Price: $45.30000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $29.37364
Datasheet

Similar


NorComp Inc.
In Stock: 1,792
Unit Price: $52.54000
Datasheet

Similar


Assmann WSW Components
In Stock: 1,684
Unit Price: $8.30000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $17.05440
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $16.78063
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,614
Unit Price: $26.31000
Datasheet
Image for 748026-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748026-1

DigiKey Part Number
748026-1-ND
Manufacturer
Manufacturer Product Number
748026-1
Description
CONN D-SUB PLUG 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
748026-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 76 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

76In Stock
Ships from WEC