BM5115-04W-B40-L00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 263
Unit Price: $104.79000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $125.71700
Datasheet
BM5115-04W-B40-L00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM5115-04W-B40-L00

DigiKey Part Number
P12901-ND
Manufacturer
Manufacturer Product Number
BM5115-04W-B40-L00
Description
FAN BLOWER 51X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 2.8 CFM (0.078m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 51mm L x 51mm H
Width
15.00mm
Air Flow
2.8 CFM (0.078m³/min)
Static Pressure
0.482 in H2O (120.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.0dB
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.055 lb (24.95 g)
Current Rating (Amps)
0.120A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes